Environmentally resistant circular receptacle with 56 positions and 56 contacts. Features a straight, wall-mount panel mount design with flanges. Constructed with an aluminum body plated in cadmium and copper alloy contacts plated in gold. Operates within a temperature range of -65°C to 175°C. Shielded for enhanced performance.
Amphenol TVP00RW-25-4PB technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 46.4mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 32.77mm |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 56 |
| Number of Positions | 56 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol TVP00RW-25-4PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.