Circular connector, receptacle gender, with 56 positions and 56 contacts. Features straight orientation, aluminum body with cadmium plating, and copper alloy contacts with gold plating. Designed for wall mount panel applications, offering environmental resistance and shielding. Operates within a temperature range of -65°C to 175°C.
Amphenol TVP00RW-25-4PC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 46.4mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 32.77mm |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 56 |
| Number of Positions | 56 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol TVP00RW-25-4PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.