Amphenol TVP00RW-25-4S(LC) technical specifications.
| Color | Green |
| Contact Plating | Gold |
| Depth | 46.4mm |
| Gender | Female |
| Length | 32.77mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Wall |
| Number of Contacts | 56 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol TVP00RW-25-4S(LC) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.