Circular connector featuring 6 female contacts with gold plated copper alloy contacts for superior conductivity. This straight, wall-mountable unit boasts an aluminum shell with cadmium plating, offering environmental resistance and shielding. Operating across a wide temperature range of -65°C to 175°C, it utilizes crimp termination and is designed for panel mounting with flanges.
Amphenol TVP00RW-9-35PC technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 24.1mm |
| Gender | Female |
| Length | 32.74mm |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol TVP00RW-9-35PC to view detailed technical specifications.
No datasheet is available for this part.