
This aluminium 3-position shielded wall mount connector features copper alloy contacts with gold plating, suitable for panel, flanges, or wall mounting. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The connector is not radiation hardened and is not RoHS compliant. It is part of the MIL-DTL-38999 Series III, Tri-Start TV series.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Female |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Not CompliantNo |
