Amphenol TVP00RW23-54SC technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 43.3mm |
| Gender | Receptacle |
| Length | 32.77mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Wall |
| Number of Contacts | 53 |
| Number of Positions | 53 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | TV 38999 III |
| Shell Material | Composite |
| Shell Plating | Cadmium |
| Shell Size | 23 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVP00RW23-54SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.