Amphenol TVP00RZF-13-53P technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ OCS |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Size | 13 |
| Shielding | Unshielded |
| Termination | Solder |
| Wire/Cable Gauge | 24AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol TVP00RZF-13-53P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.