Amphenol TVP00ZN-21-35SAL/C technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 79 |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 79 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol TVP00ZN-21-35SAL/C to view detailed technical specifications.
No datasheet is available for this part.