Amphenol TVP02RW-11-54PN technical specifications.
| Mount | Box |
| Number of Contacts | 4 |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol TVP02RW-11-54PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.