37-position, straight, male pin circular connector, MIL-DTL-38999 Series III, Tri-Start™ TV. Features aluminium body with cadmium plating, copper alloy contacts with gold plating, and shielded construction. Designed for box mount with flange, this environment-resistant receptacle operates from -65°C to 175°C. Termination is crimp.
Amphenol TVP02RW-15-35P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Size | 15 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol TVP02RW-15-35P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.