Amphenol TVP02RW-17-35PCLC technical specifications.
| Contact Plating | Gold |
| Depth | 33.7mm |
| Length | 26.04mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Box |
| Number of Contacts | 55 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Cadmium |
| Radiation Hardening | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol TVP02RW-17-35PCLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.