Amphenol TVP02RW-23-35S technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 100 |
| Contact Gender | FEMALE |
| Manufacturer Series | TVP02RW |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol TVP02RW-23-35S to view detailed technical specifications.
No datasheet is available for this part.