Amphenol TVP02RW-23-54PA technical specifications.
| Gender | Female |
| Mount | Box |
| Number of Contacts | 53 |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol TVP02RW-23-54PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.