Amphenol TVP02RW-25-35P technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 128 |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | TV 38999 III |
| Shell Material | Aluminium |
| Shell Size | 25 |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol TVP02RW-25-35P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.