Amphenol TVP02RW-25-61PC technical specifications.
| Contact Plating | Gold |
| Depth | 46.4mm |
| Gender | Female |
| Length | 26.04mm |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Box |
| Number of Contacts | 61 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Cadmium |
| Radiation Hardening | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol TVP02RW-25-61PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.