
Environmentally resistant, shielded circular receptacle connector featuring a straight, male pin configuration with 13 contacts. Constructed with an aluminum shell (size 11) and cadmium plating, it offers a copper alloy contact material with gold plating for mating. Designed for panel, flange, or box mounting, this connector operates within a temperature range of -65°C to 175°C and adheres to MIL-DTL-38999 Series III standards. Termination is via crimp.
Amphenol TVP02RW11-35P technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 11 |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVP02RW11-35P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.