This 6-contact box connector features a gold-plated aluminium construction with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It is designed for crimp termination and is packaged in a bag. The connector has a straight orientation and a depth of 26.5mm, with a length of 26.04mm.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Depth | 26.5mm |
| Length | 26.04mm |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Box |
| Number of Contacts | 6 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Cadmium |
| Radiation Hardening | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
