
Environmentally resistant circular receptacle, size 13, featuring 22 crimp contacts with gold plating on a copper alloy base. This straight orientation connector boasts an aluminum body with cadmium plating, a green housing, and shielded construction. Designed for panel, flange, or box mounting, it operates within a temperature range of -65°C to 175°C.
Amphenol TVP02RW13-35S-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Depth | 28.9mm |
| Gender | Receptacle |
| Housing Color | Green |
| Length | 26.04mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVP02RW13-35S-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
