This circular connector features 14 SKT contacts with crimp termination, a straight body orientation, and wall mount design. It operates between -65°C and 200°C, with a maximum voltage rating of 850VDC or 600VAC. The connector is designed for general use and is suitable for a variety of applications.
Amphenol TVPS00RB-23-14SC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 14 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 14 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol TVPS00RB-23-14SC to view detailed technical specifications.
No datasheet is available for this part.