Amphenol TVPS00RB-23-53SN technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 53 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Tri-Start MIL-DTL-38999 Series III |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol TVPS00RB-23-53SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.