This 10-contact crimp circular connector features a straight body orientation and a flange mount design. It has a maximum operating temperature range of -65°C to 200°C and a maximum voltage rating of 850VDC. The connector is designed for use with SKT contacts and has a termination method of crimp.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 7.5A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |