This connector features a circular crimp contact shape and is rated for operation between -65°C and 200°C. It has a silver housing and is shielded for electromagnetic interference protection. The connector is available in bulk packaging and is part of the MIL-DTL-38999 Series III, Tri-Start TV series. It is designed for panel and flange mounting and is resistant to various environments.
Amphenol TVPS00RF-11-2BE technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 2 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVPS00RF-11-2BE to view detailed technical specifications.
No datasheet is available for this part.