General purpose circular receptacle connector featuring 6 positions and straight orientation. Constructed with an aluminum body and copper contacts plated with gold for superior conductivity. This environment-resistant connector offers a wide operating temperature range from -65°C to 200°C and is panel, flange, or wall mountable. Termination is via crimp, with electroless nickel shell plating and a shielded design.
Amphenol TVPS00RF-11-98PA technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 26.5mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 32.74mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Plating | Electroless Nickel |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVPS00RF-11-98PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.