This 22-contact receptacle connector features a body made of aluminium with electroless nickel plating, copper alloy contacts with gold plating, and a crimp termination. It is packaged in a bag and is RoHS compliant. The connector is designed for wall mount applications and has a straight orientation.
Amphenol TVPS00RF-13-35PC-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Wall |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVPS00RF-13-35PC-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.