The TVPS00RF-13-35SB-W63 is a 22-contact circular connector with a SKT contact gender and crimp termination method. It features a straight body orientation and is designed for flange mount applications. The connector operates within a temperature range of -65°C to 200°C and has a maximum voltage rating of 550VDC or 400VAC and a maximum current rating of 5A.
Amphenol TVPS00RF-13-35SB-W63 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 22 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 22 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 550VDC|400VAC |
| Max Current Rating | 5A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol TVPS00RF-13-35SB-W63 to view detailed technical specifications.
No datasheet is available for this part.