Four-position, male circular connector with straight orientation and crimp termination. Features a durable aluminum shell and body, with gold-plated copper alloy contacts for reliable signal transmission. Designed for wall or panel mounting with flanges, this environment-resistant receptacle meets MIL-DTL-38999 Series III specifications. Operates across a wide temperature range of -65°C to 200°C and offers shielding for enhanced performance.
Amphenol TVPS00RF-13-4P technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Material | Aluminium |
| Shell Size | 13 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVPS00RF-13-4P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.