Environmentally resistant circular receptacle connector with 10 positions and 10 contacts. Features a straight, shielded, wall-mount design with a panel flange for secure installation. Constructed with an aluminum body and shell, plated with electroless nickel, and utilizes gold-plated copper alloy contacts for superior conductivity. Operates across a wide temperature range from -65°C to 200°C, with a crimp termination method.
Amphenol TVPS00RF-13-98P technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 28.9mm |
| Gender | Receptacle |
| Length | 32.74mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVPS00RF-13-98P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.