
This 10-position wall mount receptacle features 10 gold plated contacts and an electroless nickel body. It is made of aluminium and is not radiation hardened. The receptacle is packaged in bulk and is compliant with RoHS regulations. It has a straight orientation and is terminated with a crimp connection.
Amphenol TVPS00RF-13-98SA-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Wall |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVPS00RF-13-98SA-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
