Amphenol TVPS00RF-15-05SC-LC technical specifications.
| Mount | Wall |
| Number of Contacts | 5 |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol TVPS00RF-15-05SC-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.