Environmentally resistant circular receptacle connector featuring 18 positions and 18 contacts. Constructed with an aluminum body plated in electroless nickel, it utilizes copper alloy contacts with gold plating for reliable connectivity. This straight, wall-mountable connector offers a maximum operating temperature of 200°C and a minimum of -65°C, with a shielded design. Termination is via crimp, and the component is RoHS compliant.
Amphenol TVPS00RF-15-18PA technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 31.3mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 32.74mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVPS00RF-15-18PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.