Environmentally resistant circular connector, receptacle gender, with 19 gold-plated copper alloy contacts. Features a straight, straight orientation and electroless nickel plated aluminum body. Designed for wall mount panel installation with a maximum operating temperature of 200°C and a minimum of -65°C. This shielded connector utilizes crimp termination and is RoHS compliant.
Amphenol TVPS00RF-15-19PA technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 31.3mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 32.74mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVPS00RF-15-19PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.