This 37-position receptacle features a shielded design and is constructed from aluminium with electroless nickel plating. It has 37 copper contacts with gold plating and is rated for operation between -65°C and 200°C. The receptacle is available in bulk packaging and is compliant with RoHS regulations. It is part of the MIL-DTL-38999 Series III, Tri-Start TV series and can be terminated via crimping.
Amphenol TVPS00RF-15-35PC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVPS00RF-15-35PC to view detailed technical specifications.
No datasheet is available for this part.