General purpose circular connector, receptacle gender, featuring 12 positions and 12 contacts. Constructed with an aluminum body and electroless nickel plating, it utilizes copper alloy contacts with gold plating for reliable conductivity. Designed for straight orientation and panel/wall mounting, this shielded connector operates within a temperature range of -65°C to 200°C and offers crimp termination.
Amphenol TVPS00RF-15-97S technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 31.3mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 32.74mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVPS00RF-15-97S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.