Shielded, environment-resistant circular receptacle connector featuring 26 gold-plated copper alloy contacts for straight, crimp termination. Constructed with an electroless nickel-plated aluminum body, this straight orientation connector offers a panel, flange, or wall mount solution. Operating within a temperature range of -65°C to 200°C, it provides a robust connection for demanding applications.
Amphenol TVPS00RF-17-26P technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 33.7mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 32.74mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVPS00RF-17-26P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.