The TVPS00RF-17-2SB-LC is a shielded circular connector with a silver housing and electroless nickel shell finish. It features copper alloy contacts with gold plating and a circular shape. The connector is rated for operation in environments resistant to various conditions. It is available in bulk packaging and is part of the MIL-DTL-38999 Series III, Tri-Start TV series. The connector is designed for panel mount and flanges, with a maximum operating temperature of 200°C and a minimum operating temperature of -65°C.
Amphenol TVPS00RF-17-2SB-LC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVPS00RF-17-2SB-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.