This **circular connector receptacle** features 55 positions and 55 contacts, designed for straight orientation and panel, flange, or wall mounting. Constructed with an aluminum body plated in electroless nickel, it utilizes copper and copper alloy contacts with gold plating for superior conductivity. Operating across a wide temperature range of -65°C to 200°C, this shielded connector is environment resistant and RoHS compliant, with crimp termination.
Amphenol TVPS00RF-17-35SA technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Depth | 33.7mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 32.74mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Plating | Electroless Nickel |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVPS00RF-17-35SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.