32-position straight circular receptacle connector with aluminum body plated in electroless nickel. Features copper alloy contacts with gold plating, rated for 200°C maximum operating temperature and MIL-DTL-38999 Series III compliance. Designed for wall mount panel applications with a straight orientation and crimp termination. This environment-resistant component offers shielding and is RoHS compliant.
Amphenol TVPS00RF-19-32S technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Depth | 36.9mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 32.74mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVPS00RF-19-32S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.