This 32-contact circular connector features a female gender and is designed for wall mount applications. Constructed from aluminium with electroless nickel plating, it has copper alloy contacts with gold plating. The connector meets the military standard MIL-DTL-38999 and is packaged in bulk.
Amphenol TVPS00RF-19-32S-453 technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Mount | Wall |
| Number of Contacts | 32 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVPS00RF-19-32S-453 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.