Circular connector, receptacle, straight orientation, featuring 16 male pin contacts with gold-plated copper alloy contacts. This MIL-DTL-38999 Series III connector boasts an aluminum shell with electroless nickel plating, offering environmental resistance and shielding. Rated for 13A current and 1.25kV voltage, it operates within a temperature range of -65°C to 200°C. Designed for wall mount panel applications, it utilizes crimp termination.
Amphenol TVPS00RF-21-16P technical specifications.
| Body Material | Aluminium |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 40.1mm |
| Gender | Receptacle |
| Length | 32.77mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 21 |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 1.25kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVPS00RF-21-16P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.