This 79-position circular receptacle connector features a straight, shielded, panel/wall mount design with a 5A current rating and 500V voltage rating. Constructed with an aluminum shell and body plated in electroless nickel, it offers a wide operating temperature range of -65°C to 200°C. The copper alloy contacts are gold-plated for superior mating performance, adhering to MIL-DTL-38999 Series III standards. Termination is via crimp.
Amphenol TVPS00RF-21-35S technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 40.1mm |
| Gender | Receptacle |
| Length | 32.77mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 79 |
| Number of Positions | 79 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 21 |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVPS00RF-21-35S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.