
The TVPS00RF-21-41AB is a 41-position shielded circular connector with a silver housing. It features contacts made of copper alloy with a gold plating and a circular shape. The connector is designed for crimp connections and is rated for operation in environments resistant to various conditions. It is suitable for use in a wide temperature range of -65°C to 200°C. The connector is available in bulk packaging and meets the specifications of the MIL-DTL-38999 Series III, Tri-Start TV standard.
Amphenol TVPS00RF-21-41AB technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 41 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVPS00RF-21-41AB to view detailed technical specifications.
No datasheet is available for this part.