
This 41-position shielded flange mount connector features copper alloy contacts with gold plating, suitable for environment-resistant applications. It operates within a temperature range of -65°C to 200°C and is available in bulk packaging. The connector is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is terminated with crimp connections.
Amphenol TVPS00RF-21-41HC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 41 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVPS00RF-21-41HC to view detailed technical specifications.
No datasheet is available for this part.