The TVPS00RF-21-75AE is a 4-pin wall mount circular connector with a maximum voltage rating of 450VDC or 300VAC. It features a crimp termination method and a straight body orientation. The connector is designed for wall mount applications and has a minimum operating temperature of -65°C and a maximum operating temperature of 200°C.
Amphenol TVPS00RF-21-75AE technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 450VDC|300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol TVPS00RF-21-75AE to view detailed technical specifications.
No datasheet is available for this part.