This circular connector features 21 contacts with a crimp termination method and a straight body orientation. It is designed for flange mounting and has a maximum operating temperature range of -65°C to 200°C. The connector has a maximum voltage rating of 1250VDC and a maximum current rating of 13A.
Amphenol TVPS00RF-23-21HBLC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 21 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 21 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| Max Current Rating | 13A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol TVPS00RF-23-21HBLC to view detailed technical specifications.
No datasheet is available for this part.