55-position, straight, female circular connector with a wall-mount panel mount design. Features a shielded, aluminum shell with electroless nickel plating and gold-plated copper alloy contacts for superior conductivity. Operates across a wide temperature range of -65°C to 200°C, offering environment resistance and RoHS compliance. Termination is via crimp, with a mating contact finish of gold.
Amphenol TVPS00RF-23-55P technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 43.3mm |
| Gender | Female |
| Length | 32.77mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVPS00RF-23-55P to view detailed technical specifications.
No datasheet is available for this part.