Amphenol TVPS00RF-23-6S-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 43.3mm |
| Gender | Receptacle |
| Length | 32.77mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Plating | Electroless Nickel |
| Reach SVHC Compliant | Unknown |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVPS00RF-23-6S-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.