This female circular connector, designed for wall mounting, features 11 crimp-style female contacts made of copper alloy with gold plating for superior conductivity. Built to MIL-DTL-38999 Series III standards, it offers a straight orientation and a robust aluminum shell with electroless nickel plating, ensuring environmental resistance and shielding. Operating across a wide temperature range of -65°C to 200°C, this RoHS compliant component is ideal for demanding applications.
Amphenol TVPS00RF-25-11SA technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Size | 25 |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVPS00RF-25-11SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.