
30-position, female receptacle circular connector featuring a straight, wall-mount configuration. Constructed with an aluminum shell and body, both plated with electroless nickel, this connector offers robust environmental resistance and is shielded. Contacts are copper alloy with gold plating, designed for crimp termination. Operating temperature range spans from -65°C to 200°C, adhering to MIL-DTL-38999 Series III standards.
Amphenol TVPS00RF-25-20S technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Material | Aluminium |
| Shell Size | 25 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVPS00RF-25-20S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
