This circular connector features 128 SKT contacts and a RCP gender, with a termination method of crimp and a body orientation of straight. It is designed for flange mount applications and has a maximum operating temperature range of -65°C to 200°C. The connector has a maximum voltage rating of 550VDC or 400VAC and a maximum current rating of 5A.
Amphenol TVPS00RF-25-35S(S15) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 128 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 128 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 550VDC|400VAC |
| Max Current Rating | 5A |
Download the complete datasheet for Amphenol TVPS00RF-25-35S(S15) to view detailed technical specifications.
No datasheet is available for this part.