37-position male circular connector, MIL-DTL-38999 Series III, Tri-Start™ TV. Features straight orientation, wall mount panel mount with flanges, and a straight body. Constructed with an aluminum shell and body, plated with electroless nickel. Contacts are copper alloy with gold plating, suitable for crimp termination. This shielded, environment-resistant receptacle operates from -65°C to 200°C.
Amphenol TVPS00RF-25-37P technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Material | Aluminium |
| Shell Size | 25 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVPS00RF-25-37P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.